cms-subs-obsolete
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,19000 €
Datasheet

Direct


Amphenol RF
In Stock: 663
Unit Price: 7,00000 €
Datasheet
5227222-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227222-1

DigiKey Part Number
A24502-ND
Manufacturer
Manufacturer Product Number
227222-1
Description
CONN BNC JACK STR 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
cms-part-status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
Board Guide, Isolated
Housing Color
Natural, Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
cms-message-obsolete View Substitutes