

2154829-3 | |
|---|---|
DigiKey Part Number | A107465TR-ND - Tape & Reel (TR) A107465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2154829-3 |
Description | CONN SSL HDR 4POS 3.96MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.156" (3.96mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2154829-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Bottom Entry, Through Board | |
Termination | Solder | |
Pitch | 0.156" (3.96mm) | |
Fastening Type | - | |
Features | Board Lock | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84200 € | 18,42 € |
| 100 | 1,56560 € | 156,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,37633 € | 412,90 € |
| 600 | 1,31065 € | 786,39 € |
| 900 | 1,27370 € | 1.146,33 € |
| 1.500 | 1,22863 € | 1.842,95 € |
| 2.100 | 1,19982 € | 2.519,62 € |
| 3.000 | 1,17003 € | 3.510,09 € |
| 7.500 | 1,11667 € | 8.375,02 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


