
2142758-4 | ||
---|---|---|
Digi-Key Part Number | 2142758-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2142758-4 | |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ Point Five, Ethernet) 6.56' (2.00m) Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Box | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2142758 Drawing |
HTML Datasheet | 2142758 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
200 | 14,93780 € | 2.987,56 € |
Attribute | Description |
---|---|
Other Names | -2142758-4-SI |
Standard Package | 200 |