213598 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213598-2

Digi-Key Part Number
A113082-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
213598-2
Supplier
Description
PWR ENT RCPT NEMA5-15 PNL SLDR
Detailed Description
Power Entry Connector Receptacle, Female Sockets NEMA 5-15R Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current - IEC
-
Voltage - IEC
-
Current - UL
15A
Voltage - UL
125VAC
Filter Type
Unfiltered - Commercial
Accomodates a Fuse
No
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Switch Features
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Square - 25.63mm x 25.63mm
Panel Thickness
0.125" (3.18mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€3.02000€3.02
10€2.74800€27.48
25€2.60240€65.06
50€2.54180€127.09
100€2.42080€242.08
250€2.11816€529.54
500€2.05764€1,028.82
1,000€1.75505€1,755.05
2,500€1.63401€4,085.03

Other Suppliers on Digi-Key

6,003In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
213598-2-ND
A113082
2266-213598-2
-213598-2-SI
Standard Package90
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3-213598-2TE Connectivity AMP Connectors113-213598-2-ND€2.37000Direct