208210-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208210-1

Digi-Key Part Number
208210-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
208210-1
Supplier
Description
CONN RCPT HSG DRAWER 19POS BLK
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
19 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Drawer
Number of Positions
19 (Power)
Pitch
0.200" (5.08mm)
Number of Rows
5
Mounting Type
Panel Mount
Connector Usage
Plug
Features
Guide Pin
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4030
All prices are in EUR
Bulk
QtyUnit PriceExt Price
165€7.10776€1,172.78

Other Suppliers on Digi-Key

62In Stock
Shipped by WEC