cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2040540-2

Digi-Key Part Number
2040540-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2040540-2
Supplier
Description
CONN SOCKET LGA 1156POS GOLD
Detailed Description
1156 (34 x 34) Pos LGA Socket Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Type
LGA
Number of Positions or Pins (Grid)
1156 (34 x 34)
Pitch - Mating
0.036" (0.91mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.039" (1.00mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000

Other Suppliers on Digi-Key

69In Stock
Shipped by WEC