cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007817-3

Digi-Key Part Number
2007817-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2007817-3
Supplier
Description
IMP100S,H,V4P10C,UG,LEW46,5.5
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
120 Connector Header, Male Pins Through Hole Black Impact
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
12
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
80 Signal, 40 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VDC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
864€8.15944€7,049.76
Additional Resources
AttributeDescription
Standard Package144