cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-962846-1

Digi-Key Part Number
2-962846-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-962846-1
Supplier
Description
CONN TAB 11-13AWG CRIMP TIN
Detailed Description
Tab Contact Tin 11-13 AWG Crimp Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
11-13 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names-2-962846-1-LSI
Standard Package1,700