cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-84386-7

Digi-Key Part Number
2-84386-7-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-84386-7
Supplier
Description
CONN FFC TOP 27POS 1.25MM R/A
Detailed Description
27 Position - Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Flat Flex Type
-
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
27
Pitch
0.049" (1.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
-
Locking Feature
-
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
-
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Standard Package800