
2-320563-2 | |
|---|---|
DigiKey Part Number | A27262TR-ND - Tape & Reel (TR) A27262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320563-2 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320563-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26680 € | 13,34 € |
| 100 | 0,25420 € | 25,42 € |
| 250 | 0,23824 € | 59,56 € |
| 500 | 0,22686 € | 113,43 € |
| 1.000 | 0,21601 € | 216,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18608 € | 744,32 € |
| 8.000 | 0,17720 € | 1.417,60 € |
| 12.000 | 0,17220 € | 2.066,40 € |
| 20.000 | 0,16611 € | 3.322,20 € |
| 28.000 | 0,16222 € | 4.542,16 € |
| 40.000 | 0,15819 € | 6.327,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







