2-1376387-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-1376387-3
2-1376387-3
2-1376387-3

2-1376387-3

Digi-Key Part Number
A135382-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1376387-3
Supplier
Description
CONN HEADER VERT 6POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Connector Header Through Hole 6 position 0.197" (5.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Tab
Pitch - Mating
0.197" (5.00mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.244" (6.20mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.555" (14.10mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
300VAC
Mated Stacking Heights
19.4mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€1.38000€1.38
10€1.20700€12.07
100€1.07780€107.78
500€0.89818€449.09
1,000€0.76988€769.88
5,000€0.68434€3,421.70

Other Suppliers on Digi-Key

934In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
A135382
2-1376387-3-ND
2266-2-1376387-3
-2-1376387-3-SI
Standard Package100