
1SNF100029R0000 | |
|---|---|
DigiKey Part Number | 17-1SNF100029R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNF100029R0000 |
Description | DL25/18.PV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 30 A 1000 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNF100029R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-18 AWG | |
Load Side Wire/Stud Size | 4-18 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 12 | 4,01250 € | 48,15 € |
| 36 | 3,71306 € | 133,67 € |
| 60 | 3,58167 € | 214,90 € |
| 108 | 3,43602 € | 371,09 € |
| 252 | 3,23667 € | 815,64 € |
| 504 | 3,08222 € | 1.553,44 € |
| 1.008 | 2,93523 € | 2.958,71 € |
| 2.508 | 2,80703 € | 7.040,03 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |







