
1SNA168516R2500 | |
|---|---|
DigiKey Part Number | 17-1SNA168516R2500-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA168516R2500 |
Description | BJM6-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.236" (6.00mm) |
Series | Style Screw - Half Thread |
Packaging Bag | For Use With/Related Products Terminal Blocks |
Part Status Active | Color Gray |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,74000 € | 17,40 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

