1987376-2 | |
---|---|
DigiKey Part Number | 1987376-2-ND |
Manufacturer | |
Manufacturer Product Number | 1987376-2 |
Description | CABLE PHOTOVOLTAIC P-SKT 1WR 3M |
Customer Reference | |
Detailed Description | Cable Photovoltaic Pin Connector to Photovoltaic Socket Connector 1 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Photovoltaic Pin Connector to Photovoltaic Socket Connector | |
Number of Lines | 1 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - | |
Base Product Number |