1926671-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1926671-1

Digi-Key Part Number
A107683-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1926671-1
Supplier
Description
CONN TERM BUSBAR CLIP SOLDER
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Terminal Busbar Clip Connector Solder -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Type
Busbar Clip
Termination
Solder
Wire Gauge
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5,040€13.61054€68,597.12

Other Suppliers on Digi-Key

190In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
-1926671-1-SI
A107683
-1926671-1-CSI
2266-1926671-1
Standard Package1