1761469-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1761469-1
1761469-1
1761469-1

1761469-1

Digi-Key Part Number
1761469-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1761469-1
Supplier
Description
CONN EDGE DUAL FMALE 64POS 0.100
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
64 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
32
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€5.19000€5.19
10€4.71400€47.14
25€4.46480€111.62
50€4.36080€218.04
100€4.15330€415.33
250€3.63408€908.52
500€3.53028€1,765.14
1,000€3.01111€3,011.11
2,500€2.80345€7,008.63