
170363-3 | |
|---|---|
DigiKey Part Number | A97676-ND |
Manufacturer | |
Manufacturer Product Number | 170363-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170363-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,59030 € | 59,03 € |
| 300 | 0,54617 € | 163,85 € |
| 600 | 0,52008 € | 312,05 € |
| 1.200 | 0,49526 € | 594,31 € |
| 2.700 | 0,46773 € | 1.262,87 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |































