



1658628-2 | |
|---|---|
DigiKey Part Number | A126588-ND |
Manufacturer | |
Manufacturer Product Number | 1658628-2 |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1658628-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 € | 19,53 € |
| 24 | 15,60417 € | 374,50 € |
| 48 | 14,85958 € | 713,26 € |
| 72 | 14,44083 € | 1.039,74 € |
| 120 | 13,92992 € | 1.671,59 € |
| 264 | 13,17693 € | 3.478,71 € |
| 504 | 13,08004 € | 6.592,34 € |
| Unit Price without VAT: | 19,53000 € |
|---|---|
| Unit Price with VAT: | 23,24070 € |




