1658542-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658542-2

Digi-Key Part Number
A31900TR-ND - Tape & Reel (TR)
A31900CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1658542-2
Supplier
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000€0.17582€2,109.84
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.41000€0.41
10€0.38000€3.80
25€0.32560€8.14
50€0.27700€13.85
100€0.26600€26.60
250€0.23888€59.72
500€0.22800€114.00
1,000€0.19001€190.01
2,500€0.17372€434.30