1648360-1 | |
---|---|
DigiKey Part Number | A128107-ND |
Manufacturer | |
Manufacturer Product Number | 1648360-1 |
Description | 708-0134-01109=SA CONTACT,SKT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 12 AWG Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1648360-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 250 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 € | 8,96 € |
10 | 7,61100 € | 76,11 € |
25 | 7,13400 € | 178,35 € |
50 | 6,79360 € | 339,68 € |
100 | 6,66300 € | 666,30 € |
Unit Price without VAT: | 8,96000 € |
---|---|
Unit Price with VAT: | 10,66240 € |