
163300-8 | |
|---|---|
DigiKey Part Number | A107083TR-ND - Tape & Reel (TR) A107083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163300-8 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163300-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,14100 € | 35,25 € |
| 500 | 0,13426 € | 67,13 € |
| 1.000 | 0,12783 € | 127,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11011 € | 440,44 € |
| 8.000 | 0,10486 € | 838,88 € |
| 12.000 | 0,10190 € | 1.222,80 € |
| 20.000 | 0,09829 € | 1.965,80 € |
| 28.000 | 0,09599 € | 2.687,72 € |
| 40.000 | 0,09360 € | 3.744,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



