66098-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163082-2

Digi-Key Part Number
A99524-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
163082-2
Supplier
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€2.19000€2.19
10€1.90400€19.04
25€1.82280€45.57
50€1.78220€89.11
100€1.70120€170.12
250€1.53916€384.79
500€1.41768€708.84
1,000€1.21515€1,215.15
2,500€1.13414€2,835.35