
163006 | |
|---|---|
DigiKey Part Number | A122549-ND |
Manufacturer | |
Manufacturer Product Number | 163006 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 163006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,04600 € | 26,15 € |
| 50 | 0,99620 € | 49,81 € |
| 100 | 0,94850 € | 94,85 € |
| 250 | 0,88908 € | 222,27 € |
| 500 | 0,84666 € | 423,33 € |
| 1.800 | 0,77349 € | 1.392,28 € |
| 3.600 | 0,73659 € | 2.651,72 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |
























