
1526820-1 | ||
---|---|---|
Digi-Key Part Number | 1526820-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1526820-1 | |
Description | CONN RING CIRC 3/0AWG #1/2 CRIMP | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 3/0 AWG Crimp, Funnel Opening | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 0.895" (22.73mm) | |
Length - Overall | 2.160" (54.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Heavy Duty Seamless Terminals & Splices cat. |
HTML Datasheet | Heavy Duty Seamless Terminals & Splices cat. |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 1 |