
1470106-1 | |
|---|---|
DigiKey Part Number | A110977TR-ND - Tape & Reel (TR) A110977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1470106-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1470106-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03960 € | 3,96 € |
| 250 | 0,03708 € | 9,27 € |
| 500 | 0,03530 € | 17,65 € |
| 1.000 | 0,03360 € | 33,60 € |
| 2.500 | 0,03149 € | 78,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02712 € | 271,20 € |
| 20.000 | 0,02583 € | 516,60 € |
| 30.000 | 0,02510 € | 753,00 € |
| 50.000 | 0,02421 € | 1.210,50 € |
| 70.000 | 0,02364 € | 1.654,80 € |
| 100.000 | 0,02305 € | 2.305,00 € |
| 250.000 | 0,02161 € | 5.402,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |









