
133183-E | |
|---|---|
DigiKey Part Number | 17-133183-E-ND |
Manufacturer | |
Manufacturer Product Number | 133183-E |
Description | MJ HS V * 8 8 * * * * * 30 * J 3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,45580 € | 245,58 € |
| Unit Price without VAT: | 2,45580 € |
|---|---|
| Unit Price with VAT: | 2,92240 € |

