1278755-3

DigiKey Part Number
1278755-3-ND
Manufacturer
Manufacturer Product Number
1278755-3
Description
BOX S STL BLK 16.54"L X 13.78"W
Customer Reference
Detailed Description
Box Metal, Stainless Steel Black Hinged Door, Lid 16.535" L x 13.780" W (419.99mm x 350.01mm) X 5.017" (127.43mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Box
Size / Dimension
16.535" L x 13.780" W (419.99mm x 350.01mm)
Height
5.017" (127.43mm)
Area (L x W)
228in² (1471cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number