1217133-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217133-1

Digi-Key Part Number
A100449TR-ND - Tape & Reel (TR)
A100449CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1217133-1
Supplier
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.187" (4.75mm) Quick Connect Male - Solder Connector Non-Insulated
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.490" (12.45mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000€0.05209€520.90
20,000€0.04762€952.40
30,000€0.04316€1,294.80
50,000€0.04018€2,009.00
Cut Tape (CT)
QtyUnit PriceExt Price
1€0.12000€0.12
10€0.11700€1.17
25€0.08760€2.19
50€0.07500€3.75
100€0.07240€7.24
250€0.06236€15.59
500€0.05988€29.94
1,000€0.05239€52.39
2,500€0.04740€118.50
Additional Resources
AttributeDescription
Other Names
A100449TR
-1217133-1-SI
1217133-1-ND
A100449CT
-1217133-1-CSI
12171331
2266-1217133-1TR
Standard Package10,000