cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106402-6

Digi-Key Part Number
1106402-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1106402-6
Supplier
Description
CONN HOOD TOP ENTRY SZ1 M20
Detailed Description
Hood Connector Top Entry M20 1 IP68 - Dust Tight, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
1
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
2.008" L x 1.260" W x 2.126" H (51.00mm x 32.00mm x 54.00mm)
Housing Color
White
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Chromite TCP Passivation
Operating Temperature
-40°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesEMV-K.3/4.STO.1.M20.G
Standard Package10