1050766-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 48
Unit Price: 23,13000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: 15,43000 €
Datasheet
1050766-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050766-1

DigiKey Part Number
A144962-ND
Manufacturer
Manufacturer Product Number
1050766-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050766-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
0.047" Semi Rigid
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 526 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

526In Stock
Ships from WEC