


104505-2 | |
|---|---|
DigiKey Part Number | A28343TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 104505-2 |
Description | CONN PIN 22-26AWG CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104505-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,14084 € | 1.760,50 € |
| Unit Price without VAT: | 0,14084 € |
|---|---|
| Unit Price with VAT: | 0,16760 € |

















