1-499922-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,59000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 966
Unit Price: 3,64000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 2,25510 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,45747 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,31857 €
Datasheet

Similar


3M
In Stock: 54
Unit Price: 7,19000 €
Datasheet

Similar


3M
In Stock: 4.106
Unit Price: 8,51000 €
Datasheet
1-5499922-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-499922-1

DigiKey Part Number
AHK60G-ND
Manufacturer
Manufacturer Product Number
1-499922-1
Description
CONN HEADER VERT 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-499922-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes