New Product
1-2834659-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2834659-0
Dynamic Ultra Series Connector System from TE Connectivity PIO | DigiKey

1-2834659-0

DigiKey Part Number
17-1-2834659-0TR-ND - Tape & Reel (TR)
17-1-2834659-0CT-ND - Cut Tape (CT)
17-1-2834659-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2834659-0
Description
DYNAMIC ULTRA HDR 10P BLK X KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2834659-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
125VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,67400 €6,74 €
1000,57280 €57,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,49338 €197,35 €
8000,46981 €375,85 €
1.2000,45656 €547,87 €
2.0000,44040 €880,80 €
2.8000,43006 €1.204,17 €
4.0000,41938 €1.677,52 €
10.0000,39314 €3.931,40 €
20.0000,37440 €7.488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €