New Product
1-2487882-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2487882-2
1-2487882-2
1-2487882-2

1-2487882-2

DigiKey Part Number
17-1-2487882-2TR-ND - Tape & Reel (TR)
17-1-2487882-2CT-ND - Cut Tape (CT)
17-1-2487882-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2487882-2
Description
FLOATING BTB REC 8.45MM H, 120PO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-2487882-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.333" (8.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 €6,88 €
105,84900 €58,49 €
1004,97140 €497,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,37063 €1.311,19 €
6004,16218 €2.497,31 €
9004,04490 €3.640,41 €
1.5003,95143 €5.927,15 €
Manufacturers Standard Package
Unit Price without VAT:6,88000 €
Unit Price with VAT:8,18720 €