



1-2487877-2 | |
|---|---|
DigiKey Part Number | 17-1-2487877-2TR-ND - Tape & Reel (TR) 17-1-2487877-2CT-ND - Cut Tape (CT) 17-1-2487877-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2487877-2 |
Description | FLOATING BTB PLUG -V 6.8MM H, 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2487877-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,91700 € | 29,17 € |
| 100 | 2,47920 € | 247,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,06386 € | 1.341,51 € |
| 1.300 | 1,96542 € | 2.555,05 € |
| 1.950 | 1,91004 € | 3.724,58 € |
| 3.250 | 1,84616 € | 6.000,02 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

