1-2199230-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2199230-1
1-2199230-1
1-2199230-1

1-2199230-1

DigiKey Part Number
17-1-2199230-1TR-ND - Tape & Reel (TR)
17-1-2199230-1CT-ND - Cut Tape (CT)
17-1-2199230-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2199230-1
Description
M.2 0.5PITCH 4.2H KEY E 10U AU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1-2199230-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
6; 28R1, 5; 28R2
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
101,15200 €11,52 €
251,08000 €27,00 €
501,02820 €51,41 €
1000,97910 €97,91 €
2500,91772 €229,43 €
5000,87390 €436,95 €
1.0000,83218 €832,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73163 €2.194,89 €
6.0000,69674 €4.180,44 €
9.0000,67711 €6.093,99 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €