
1-1969541-8 | |
|---|---|
DigiKey Part Number | A118980-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969541-8 |
Description | CONN PWR RETAINER ACCY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Economy Power Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969541-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 18 | |
For Use With/Related Products | Economy Power Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,18110 € | 18,11 € |
| 250 | 0,16976 € | 42,44 € |
| 500 | 0,16166 € | 80,83 € |
| 1.000 | 0,15393 € | 153,93 € |
| 2.500 | 0,14428 € | 360,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




