PB6B2HS6M1CAL00Y500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB6B2HS6M1CAL00Y500
PB6B2HS6M1CAL00Y500
PB6B2HS6M1CAL00Y500

PB6B2HS6M1CAL00Y500

DigiKey Part Number
450-2783-ND
Manufacturer
Manufacturer Product Number
PB6B2HS6M1CAL00Y500
Description
SWITCH PUSH SPST-NO 125MA 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 200mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,66000 €7,66 €
106,61400 €66,14 €
256,23720 €155,93 €
505,96580 €298,29 €
1005,70570 €570,57 €
2505,37852 €1.344,63 €
5005,14308 €2.571,54 €
1.0004,91748 €4.917,48 €
Manufacturers Standard Package
Unit Price without VAT:7,66000 €
Unit Price with VAT:9,11540 €