FSMIJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FSMIJ Series
FSMIJ61AB04
FSMIJ61AB04

FSMIJ61AB04

Digi-Key Part Number
450-2175-ND
Manufacturer
TE Connectivity ALCOSWITCH Switches
Manufacturer Product Number
FSMIJ61AB04
Supplier
Description
SWITCH TACTILE SPST-NO 50MA 12V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity ALCOSWITCH Switches
Series
Package
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Through Hole
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
Tactile/Audible Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
0.20mm
Mechanical Life
500,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.50.9031
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€2.92000€2.92
10€2.75100€27.51
25€2.50040€62.51
75€2.32187€174.14
150€2.16720€325.08
300€1.96473€589.42
450€1.82184€819.83
975€1.69087€1,648.60
4,950€1.47370€7,294.81
Additional Resources
AttributeDescription
Other Names
-FSMIJ61AB04-SI
450-2175
2213818-1
Standard Package75