cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40SC90-2216AI

Digi-Key Part Number
TXR40SC90-2216AI-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TXR40SC90-2216AI
Supplier
Description
CONN BACKSHELL ADPT SZ 23H SLVR
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M34x1 23, H
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.575" (40.00mm)
Shell Size - Insert
23, H
Thread Size
M34x1
Cable Exit
90°
Material
Stainless Steel
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
25€149.38960€3,734.74
Additional Resources
AttributeDescription
Other NamesCP4774-000
Standard Package1