cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX40SC00-1807

Digi-Key Part Number
TX40SC00-1807-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
TX40SC00-1807
Supplier
Description
CONN BACKSHELL ADPT SZ 19F SLVR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.398" (35.50mm)
Shell Size - Insert
19, F
Thread Size
M28x1
Cable Exit
180°
Material
Stainless Steel
Plating
Electroless Nickel
Shielding
Unshielded
Color
Silver
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
2 pcs - 1 Backshell, 1 O-Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
25€220.15800€5,503.95
Additional Resources
AttributeDescription
Other Names477056-000
Standard Package25