
RFHVE-0418-6-9 | |
|---|---|
DigiKey Part Number | 844-RFHVE-0418-6-9-ND |
Manufacturer | |
Manufacturer Product Number | RFHVE-0418-6-9 |
Description | WIRE 6 AWG 400VAC WHITE 1=1FT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 1764/38 White 4000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1764/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.511" (12.97mm) | |
Jacket (Insulation) Thickness | 0.122" (3.10mm) | |
Length | - | |
Voltage | 4000V | |
Operating Temperature | -65°C ~ 170°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.969 | 40,56151 € | 79.865,61 € |
| Unit Price without VAT: | 40,56151 € |
|---|---|
| Unit Price with VAT: | 48,26820 € |

