New Product
RFHVE-0418-8-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFHVE-0418-2-9

DigiKey Part Number
844-RFHVE-0418-2-9-ND
Manufacturer
Manufacturer Product Number
RFHVE-0418-2-9
Description
WIRE 2 AWG 400VAC WHITE 1=1FT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 AWG Hook-Up Wire 2646/36 White 4000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
2646/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.640" (16.26mm)
Jacket (Insulation) Thickness
0.122" (3.10mm)
Length
-
Voltage
4000V
Operating Temperature
-65°C ~ 170°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
98472,46443 €71.305,00 €
Manufacturers Standard Package
Unit Price without VAT:72,46443 €
Unit Price with VAT:86,23267 €