
9-1618415-8 | |
|---|---|
DigiKey Part Number | 844-9-1618415-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1618415-8 |
Description | EV210GAANA 1000V 9-36VDC COIL NC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9VDC Coil |
Datasheet | Datasheet |
EDA/CAD Models | 9-1618415-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Voltage | 9VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Coil Resistance | 11Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,29000 € | 477,29 € |
| 10 | 424,90200 € | 4.249,02 € |
| Unit Price without VAT: | 477,29000 € |
|---|---|
| Unit Price with VAT: | 567,97510 € |

