HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/6-6-3

Digi-Key Part Number
81044/6-6-3-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
81044/6-6-3
Supplier
Description
HOOK-UP STRND 6AWG 600V ORANGE
Detailed Description
6 AWG Hook-Up Wire 133/27 Orange 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
6 AWG
Conductor Strand
133/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF), Irradiated
Jacket (Insulation) Diameter
0.269" (6.83mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Orange
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesC33012-000
Standard Package1