cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7022ADT

Digi-Key Part Number
7022ADT-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
7022ADT
Supplier
Description
RELAY TIME DELAY
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
5 Sec ~ 50 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0075
All prices are in EUR
Bulk
QtyUnit PriceExt Price
6€453.25333€2,719.52
Additional Resources
AttributeDescription
Other Names1423162-8
Standard Package6