
66262-1 | |
|---|---|
DigiKey Part Number | 66262-1-ND |
Manufacturer | |
Manufacturer Product Number | 66262-1 |
Description | CONN PIN 12-16AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66262-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,63545 € | 3.381,27 € |
| Unit Price without VAT: | 5,63545 € |
|---|---|
| Unit Price with VAT: | 6,70619 € |








