
6-1618416-7 | |
|---|---|
DigiKey Part Number | 844-6-1618416-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1618416-7 |
Description | CONTACTOR 1500V 24-48VDC COIL NO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24 ~ 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1618416-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24 ~ 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1500VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 15 VDC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 6 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,60000 € | 361,60 € |
| 10 | 321,92300 € | 3.219,23 € |
| 25 | 307,35400 € | 7.683,85 € |
| Unit Price without VAT: | 361,60000 € |
|---|---|
| Unit Price with VAT: | 430,30400 € |

