cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0212-20-9CS2603

Digi-Key Part Number
55PC0212-20-9CS2603-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
55PC0212-20-9CS2603
Supplier
Description
HOOK-UP STRND 20AWG 600V WHITE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
20 AWG Hook-Up Wire 19/32 White 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
20 AWG
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 200°C
Jacket Color
White
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5,000€0.41855€2,092.75
Additional Resources
AttributeDescription
Other Names709113-000
Standard Package5,000