cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A6418-20-3/6/9-9CS2275

Digi-Key Part Number
55A6418-20-3/6/9-9CS2275-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
55A6418-20-3/6/9-9CS2275
Supplier
Description
55A6418-20-3/6/9-9CS2275
Detailed Description
3 Conductor Multi-Conductor Cable White 20 AWG Braid -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
20 AWG
Conductor Strand
19/0.008"
Conductor Material
-
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.143" (3.63mm)
Shield Type
Braid
Length
-
Jacket Color
White
Ratings
-
Features
-
Voltage
450 V
Operating Temperature
-65°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080

Other Suppliers on Digi-Key

27In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
905417-000
2266-55A6418-20-3/6/9-9CS2275
Standard Package2,000